Norgren Excelon Plus series 0.01 μm 3/8 in G 17 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- RS Stock No.:
- 212-9235
- Mfr. Part No.:
- F82C-3GD-AD0
- Brand:
- Norgren
Subtotal (1 unit)*
$371.71
(exc. GST)
$408.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.71 |
*price indicative
- RS Stock No.:
- 212-9235
- Mfr. Part No.:
- F82C-3GD-AD0
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | ISO G Parallel/PTF | |
| Drain Type | Automatic | |
| Series | Excelon Plus | |
| Maximum Flow Rate | 5.5dm³/s | |
| Seal Material | Nitrile Rubber (NBR), Chloroprene | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Filter Type | Oil Removal Filter | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Connection Thread Standard ISO G Parallel/PTF | ||
Drain Type Automatic | ||
Series Excelon Plus | ||
Maximum Flow Rate 5.5dm³/s | ||
Seal Material Nitrile Rubber (NBR), Chloroprene | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
Filter Type Oil Removal Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The IMI Norgren Excelon Plus 82 series coalescing oil removal filter has a G1/4" size port with auto drain and metal bowl. The filter has die cast aluminium housing with die cast zinc metal bowl. The metal bowl comes with a prismatic liquid level indicator lens.
Port size = G3/8
Flow = 5.5 dm/s
Operating pressure = 10bar
Ambient temperature = -10°C to 60°
Medium = compressed air
Related links
- Norgren Excelon Plus series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 17 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Automatic drain
- Norgren F64H series 0 μm 3/8 in G 17 bar Pneumatic Filter 28 dm³/s max with Automatic drain
- Norgren EXCELON 72 series 40 μm 1/4 in 17 bar Pneumatic Filter 28 dm³/s max with Semi Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
