Norgren Excelon Plus series 40 μm 1/4 in G 10 bar Pneumatic Filter 1620L/min max with Manual drain

Subtotal (1 unit)*

$103.96

(exc. GST)

$114.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.96

*price indicative

RS Stock No.:
212-9240
Mfr. Part No.:
F82G-2GN-QP3
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Filter

Filtration Size

40μm

Port Size

1/4 in G

Drain Type

Manual

Series

Excelon Plus

Maximum Flow Rate

1620L/min

Seal Material

Chloroprene, Nitrile Rubber (NBR)

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db

Filter Type

General Purpose Filter

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
MX

IMI Norgren Pneumatic Filter, Transparent Bowl, 0 to 10 Bar Operating Pressure Range - Excelon Plus Series - F82G-2GN-QP3


Put a stop to contaminants reaching your machine's airflow with this pneumatic filter from IMI Norgren. It contains a robust sintered PP element that traps dirt and grime. With a filtration size of 40μm, you can trust it to catch larger particles. A built-in bowl is on hand to catch the contaminants and condensate from the filtration process. This bowl is made from durable polycarbonate that resists oils and chemicals, so it stands up to the rigours of harsh industrial settings.

Features & Benefits


• Bowl is transparent for at-a-glance monitoring

• Chloroprene O-ring helps prevent leakage

• Threaded port connection for hassle-free installation

• Double safety lock on bowl to prevent tampering

• 0 to 10 bar operating pressure range for safe use in low-pressure environments

Applications


• Manufacturing industry

• Material handling

• Automotive engineering

• Construction sites

How do I empty the bowl in this filter?


This filter has a manual drain so you just need to unclip and empty the bowl when it's full.

What operating temperature range can this device handle?


With a wide operating temperature range between -10°C and +60°C, this filter can withstand demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy