Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 1620L/min max with Manual drain
- RS Stock No.:
- 212-9243
- Mfr. Part No.:
- F82G-3GN-QP3
- Brand:
- Norgren
Subtotal (1 unit)*
$103.96
(exc. GST)
$114.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.96 |
*price indicative
- RS Stock No.:
- 212-9243
- Mfr. Part No.:
- F82G-3GN-QP3
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Drain Type | Manual | |
| Series | Excelon Plus | |
| Seal Material | Chloroprene Elastomers | |
| Maximum Flow Rate | 1620L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C | |
| Filter Type | General Purpose Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 40μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Drain Type Manual | ||
Series Excelon Plus | ||
Seal Material Chloroprene Elastomers | ||
Maximum Flow Rate 1620L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C | ||
Filter Type General Purpose Filter | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Filter, Die-Cast Aluminum Housing, -10°C to +60°C Operating Temperature Range - Excelon Plus Series - F82G-3GN-QP3
Make a clean break from grime in your machinery with this pneumatic filter from IMI Norgren. It traps contaminants before they get into the airflow and collects them in an integral bowl. This bowl is transparent, giving you a clear view of when it's full and needs to be drained. Thanks to a wide operating temperature range between -10°C to +60°C, this device is a reliable choice for demanding industrial environments.
Features & Benefits
• Die-cast aluminium body resists mechanical wear
• Tough polycarbonate bowl stands up to chemicals and corrosion
• Integrated double safety lock on bowl prevents tampering
• Durable chloroprene O-ring resists oils and solvents to maintain system pressure
Applications
• Mining and quarrying industries
• Textile manufacturing
• Food and beverage production
How do I mount this filter?
Thanks to its threaded connection, you can mount this filter by attaching it to a G3/8 port.
What's the operating pressure range of the unit?
As this filter has an operating pressure range between 0 and 10 bar, it's a safe bet for low-pressure tasks in your industrial workplace.
Related links
- Norgren Excelon Plus series 40 μm 1/4 in G 10 bar Pneumatic Filter 1620 L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680 L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 27 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680 L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680 L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 5 μm 3/8 in G 10 bar Pneumatic Filter 4680 L/min max with Manual drain
