Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 100dm³/s max with Automatic drain

Subtotal (1 unit)*

$803.12

(exc. GST)

$883.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$803.12

*price indicative

RS Stock No.:
212-9108
Mfr. Part No.:
B84G-3GK-QD3-RME
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Filter

Filtration Size

40μm

Port Size

3/8 in G

Drain Type

Automatic

Series

Excelon Plus

Maximum Flow Rate

100dm³/s

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db excluding all versions with electronic pressure sensor

Bowl Material

Polycarbonate

COO (Country of Origin):
GB
The IMI Norgren Excelon Plus B84G series general purpose filter regulator has a G3/8" size port with integrated electronic pressure sensor. The parameter adjustment via front screen buttons or accessed via I/O link.

1.4 in LCD display

Manual drain

Operating pressure = 10bar

Accuracy = 1.5%

Medium = compressed air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy