Norgren Excelon Plus series 40 μm 3/8 in G 20 bar Pneumatic Filter 100dm³/s max with Manual drain

Subtotal (1 unit)*

$873.80

(exc. GST)

$961.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.80

*price indicative

RS Stock No.:
212-9107
Mfr. Part No.:
B84G-3GK-AD3-RME
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Filtration Size

40μm

Product Type

Pneumatic Filter

Port Size

3/8 in G

Connection Thread Standard

ISO G Parallel/PTF

Drain Type

Manual

Series

Excelon Plus

Maximum Flow Rate

100dm³/s

Seal Material

Chloroprene Rubber

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db

COO (Country of Origin):
GB
The IMI Norgren Excelon Plus B84G series general purpose filter regulator has a G3/8" size port with integrated electronic pressure sensor. The parameter adjustment via front screen buttons or accessed via I/O link.

1.4 in LCD display

Auto drain

Operating pressure = 10bar

Accuracy = 1.5%

Medium = compressed air

Each
$786.01
Each
$231.09
Each
$142.48
Each
$98.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy