- RS Stock No.:
- 203-0587
- Mfr. Part No.:
- LFMB-1/8-D-MINI
- Brand:
- Festo
Price (ex. GST) Each
$216.06
(exc. GST)
$237.67
(inc. GST)
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $216.06 |
- RS Stock No.:
- 203-0587
- Mfr. Part No.:
- LFMB-1/8-D-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is mini and drain manually with the pneumatic connection port 1 is G1/8 which has maximum standard flow rate 500 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Port Connection | G 1/8 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 500L/min |
Related links
- Festo D series 1μm G 1/8 Pneumatic Filter 500L/min max with Manual drain
- Festo D series 1μm G 1/8 Pneumatic Filter 500L/min max with Automatic drain
- Festo D series 1μm G 3/8 Pneumatic Filter 675L/min max with Manual drain
- Festo D series 1μm G 1/4 Pneumatic Filter 650L/min max with Manual drain
- Festo D series 40μm G 1/8 Pneumatic Filter 1000L/min max with Manual drain
- Festo D series 0.01μm G 1/8 Pneumatic Filter 360L/min max with Manual drain
- Festo D series 0.01μm G 1/8 Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/2 Pneumatic Filter 500L/min max with Manual drain