Festo D series Pneumatic Filter 360L/min max with Manual drain
- RS Stock No.:
- 202-3341
- Mfr. Part No.:
- LFX-1/8-D-MINI
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$216.06
(exc. GST)
$237.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $216.06 |
- RS Stock No.:
- 202-3341
- Mfr. Part No.:
- LFX-1/8-D-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo activated carbon filter LFX-1/8-D-MINI has High performance filter for virtually oil-free and odourless compressed air. It is suitable for use in the food processing industry.
Size Mini
Series D
Assembly position Vertical +/- 5°
Design structure (* Active carbon filter, * Fibre filter)
Bowl guard Metal bowl guard
Series D
Assembly position Vertical +/- 5°
Design structure (* Active carbon filter, * Fibre filter)
Bowl guard Metal bowl guard
Specifications
Attribute | Value |
---|---|
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 360L/min |
Related links
- Festo D series Pneumatic Filter 360L/min max with Manual drain
- Festo D series 0.01μm G 1/8 Pneumatic Filter 360L/min max with Manual drain
- Festo D series Pneumatic Filter 1100L/min max with Manual drain
- Festo D series Pneumatic Filter 900L/min max with Manual drain
- Festo D series 40μm G 3/8 Pneumatic Filter 1400L/min max with Manual drain
- Festo D series 0.01μm G 3/8 Pneumatic Filter 450L/min max with Manual drain
- Festo D series 1μm G 3/8 Pneumatic Filter 675L/min max with Manual drain
- Festo D series 0.01μm G 1/8 Pneumatic Filter with Manual drain