Festo D series 1 μm 1/8 in G 16 bar Pneumatic Filter 500L/min max with Manual drain
- RS Stock No.:
- 203-0641
- Mfr. Part No.:
- LFMB-1/8-D-MINI-DA
- Brand:
- Festo
Subtotal (1 unit)*
$307.79
(exc. GST)
$338.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.79 |
*price indicative
- RS Stock No.:
- 203-0641
- Mfr. Part No.:
- LFMB-1/8-D-MINI-DA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 1/8 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Filter Type | Boron Silicate Fibre | |
| Model Number | 532817 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 1/8 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Filter Type Boron Silicate Fibre | ||
Model Number 532817 | ||
- COO (Country of Origin):
- HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is mini and drain manually with pneumatic connection port 1 is G1/8 which has maximum standard flow rate up to 500 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Related links
- Festo D series 1 μm 1/8 in G 16 bar Pneumatic Filter 500 L/min max with Manual drain
- Festo LFMB series 1 μm 1/8 in G 12 bar Pneumatic Filter 500 L/min max with Automatic drain
- Festo D series 1 μm 1/8 in G 12 bar Pneumatic Filter 500 L/min max with Automatic drain
- Festo D series 1 μm 16 bar Pneumatic Filter with Manual drain
- Festo LFMB series 1 μm 3/8 in G 16 bar Pneumatic Filter 3100 L/min max with Manual drain
- Festo D series 0.01 μm 3/8 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 1 μm 3/8 in G 16 bar Pneumatic Filter 675 L/min max with Manual drain
- Festo D series 1 μm 1/4 in G 16 bar Pneumatic Filter 650 L/min max with Manual drain
