- RS Stock No.:
- 202-3371
- Mfr. Part No.:
- MS4-LFM-1/4-AUV-DA
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$351.13
(exc. GST)
$386.24
(inc. GST)
Units | Per unit |
1 + | $351.13 |
- RS Stock No.:
- 202-3371
- Mfr. Part No.:
- MS4-LFM-1/4-AUV-DA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo micro filter MS4-LFM-1/4-AUV-DA 0.01 μm filter with metal bowl guard. It has fully automatic condensate drain, with differential pressure indicator and flow direction from left to right.
Series MS
Size 4
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain fully automatic
Size 4
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain fully automatic
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/4 |
Drain Type | Automatic |
Manufacturer Series | MS |
Maximum Flow Rate | 360L/min |
Related links
- Festo MS series 1μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 0.01μm Pneumatic Filter 6500L/min max with Automatic drain
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 1/4 0bar to 14 bar Pneumatic Filter...
- Festo MS series 1μm G 1/4 Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01μm G 3/4 Pneumatic Filter 6500L/min max with...