AirTAC AF series 40 μm 1/4 in 10 bar Air Filter Unit with Semi Automatic drain
- RS Stock No.:
- 748-955
- Mfr. Part No.:
- AF2000
- Brand:
- AirTAC
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 748-955
- Mfr. Part No.:
- AF2000
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Air Filter Unit | |
| Filtration Size | 40μm | |
| Port Size | 1/4 in | |
| Drain Type | Semi Automatic | |
| Connection Thread Standard | PT | |
| Series | AF | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 40mm | |
| Overall Height | 97mm | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Air Filter Unit | ||
Filtration Size 40μm | ||
Port Size 1/4 in | ||
Drain Type Semi Automatic | ||
Connection Thread Standard PT | ||
Series AF | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 40mm | ||
Overall Height 97mm | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GF series 40 μm 1/4 in 10 bar Air Filter Unit with Semi Automatic drain
- AirTAC G200 series 40 μm 3/8 in 9 bar Air Filter Unit with Semi Automatic drain
- Norgren F72C series 0.01 μm 1/4 in 10 bar Pneumatic Filter 4.5 m³/s max with Semi Automatic drain
- SHAKO USF series 5 μm 1/4 in G 58.8 bar Pneumatic Filter 2440 L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS5 series 5 μm 1 in 16 bar Filter 7800 L/min max with Semi Automatic drain
- SHAKO USF series 5 μm G 1 58.8 bar Pneumatic Filter 19200 L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS5 series 5 μm G 3/4 16 bar Filter 7800 L/min max with Semi Automatic drain
- SHAKO USF series 5 μm 1/2 in G 58.8 bar Pneumatic Filter 3030 L/min max with Semi Automatic drain
