AirTAC G200 series 40 μm 3/8 in 9 bar Air Filter Unit with Semi Automatic drain
- RS Stock No.:
- 748-710
- Mfr. Part No.:
- GFR20008F1
- Brand:
- AirTAC
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 748-710
- Mfr. Part No.:
- GFR20008F1
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Air Filter Unit | |
| Filtration Size | 40μm | |
| Port Size | 3/8 in | |
| Drain Type | Semi Automatic | |
| Series | G200 | |
| Maximum Operating Pressure | 9 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 55mm | |
| Overall Height | 161mm | |
| Filter Type | Air Filter | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Air Filter Unit | ||
Filtration Size 40μm | ||
Port Size 3/8 in | ||
Drain Type Semi Automatic | ||
Series G200 | ||
Maximum Operating Pressure 9 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 55mm | ||
Overall Height 161mm | ||
Filter Type Air Filter | ||
Bowl Material Aluminium Alloy | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC G200 series 40 μm 3/8 in 9 bar Air Filter Unit with Semi Automatic drain
- AirTAC GF series 40 μm 1/4 in 10 bar Air Filter Unit with Semi Automatic drain
- AirTAC AF series 40 μm 1/4 in 10 bar Air Filter Unit with Semi Automatic drain
- AirTAC G200 series 40 μm 1/8 in 0.9 Air Filter with Automatic drain
- SMC Aff8C series 5 μm 1/2 in 10 bar Air Filter 12000 m³/h max with Automatic drain
- AirTAC 1/4 in Air Lubricator 9 bar, G200 Series
- AirTAC G 1/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC10006SG
- SHAKO USF series 5 μm 1/4 in G 58.8 bar Pneumatic Filter 2440 L/min max with Semi Automatic drain
