- RS Stock No.:
- 202-2571
- Mfr. Part No.:
- SGS-M4
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.52
(exc. GST)
$35.77
(inc. GST)
Units | Per unit |
1 + | $32.52 |
- RS Stock No.:
- 202-2571
- Mfr. Part No.:
- SGS-M4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo rod clevis with male thread for swivelling cylinder mounting which size is M16 with male thread connection. It has 1-low corrosion stress.
Ambient temperature is -40 to 150 °C
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 4mm |
Manufacturer Series | SGS |
Product Type | Rod Eye |
Related links
- Norgren Piston Rod Clevis QM/8080/25, To Fit 80mm Bore Size
- RS PRO Cylinder Bracket, To Fit 20mm Bore Size
- RS PRO Clevis Rod Cylinder, To Fit 25mm Bore Size
- RS PRO Cylinder Clevis, To Fit 80mm Bore Size
- RS PRO Cylinder Clevis, To Fit 40mm Bore Size
- Festo Rod Clevis SGS-M20X1 For Use With Cylinder
- Parker Clevis P1A-4HRC, To Fit 20mm Bore Size
- Festo Joint KSG-M20X1 To Fit 20mm Bore Size