- RS Stock No.:
- 202-2524
- Mfr. Part No.:
- FK-M12
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.13
(exc. GST)
$83.74
(inc. GST)
Units | Per unit |
1 + | $76.13 |
- RS Stock No.:
- 202-2524
- Mfr. Part No.:
- FK-M12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo swivel flange accessories for ISO 15552 pneumatic cylinder which offer a wide range of versatile mounting option. It size is 50 and used plastic bearing.
Ambient temperature -40 to 90 °C
Product weight 228 g
Product weight 228 g
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 12mm |
Manufacturer Series | FK |
Product Type | Self-Aligning Rod Coupler |
Related links
- Hirschmann AS-I Adapter, 40 V
- Festo Rod Nut SGS-M12, To Fit 12mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
- Festo Spherical Rod End FK-M16, To Fit 16mm Bore Size
- Festo Clevis SG-M12, To Fit 12mm Bore Size
- Festo Spherical Rod End FK-M5, To Fit 5mm Bore Size
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Clevis SGA-M12, To Fit 12mm Bore Size