- RS Stock No.:
- 202-2508
- Mfr. Part No.:
- FK-M16
- Brand:
- Festo
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$179.68
(exc. GST)
$197.65
(inc. GST)
Units | Per unit |
1 + | $179.68 |
- RS Stock No.:
- 202-2508
- Mfr. Part No.:
- FK-M16
- Brand:
- Festo
Related links
- Festo Spherical Rod End FK-M12, To Fit 12mm Bore Size
- Festo Clevis SG-M16, To Fit 16mm Bore Size
- Festo Rod Nut SGS-M16, To Fit 16mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
- Festo Clevis SGA-M16, To Fit 16mm Bore Size
- Festo Spherical Rod End FK-M5, To Fit 5mm Bore Size
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M10, To Fit 10mm Bore Size