- RS Stock No.:
- 232-314
- Mfr. Part No.:
- Y-G02
- Brand:
- SMC
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.76
(exc. GST)
$12.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.76 |
- RS Stock No.:
- 232-314
- Mfr. Part No.:
- Y-G02
- Brand:
- SMC
Related links
- SMC Double Knuckle Joint GKM8-16, To Fit 20mm Bore Size
- SMC Double Knuckle Joint Y-G04, To Fit 40mm Bore Size
- SMC Double Knuckle Joint Y-G03, To Fit 25mm Bore Size
- SMC Double Knuckle Joint Y-Z015A
- SMC Double Knuckle Joint GKM4-8, To Fit 8mm Bore Size
- SMC Double Knuckle Joint GKM6-12, To Fit 12mm Bore Size
- SMC Floating Joint JA20-8-125, To Fit 20mm Bore Size
- Festo Joint KSZ-M20X1,5, To Fit 20mm Bore Size