- RS Stock No.:
- 263-9199
- Mfr. Part No.:
- GKM4-8
- Brand:
- SMC
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.66
(exc. GST)
$8.43
(inc. GST)
Units | Per unit |
1 + | $7.66 |
- RS Stock No.:
- 263-9199
- Mfr. Part No.:
- GKM4-8
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mountings
SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.
C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 8 mm, 10mm |
Manufacturer Series | GKM |