Festo Joint KSG-M20X1,5, To Fit 20mm Bore Size
- RS Stock No.:
- 203-0881
- Mfr. Part No.:
- KSG-M20X1,5
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$190.13
(exc. GST)
$209.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $190.13 |
- RS Stock No.:
- 203-0881
- Mfr. Part No.:
- KSG-M20X1,5
- Brand:
- Festo
Related links
- Festo Joint KSZ-M20X1,5, To Fit 20mm Bore Size
- Festo Clevis SGA-M20X1,5, To Fit 20mm Bore Size
- Festo Rod Clevis CRSG-M20X1,5, To Fit 20mm Bore Size
- Festo Joint KSG-M16X1,5, To Fit 16mm Bore Size
- Festo Joint KSG-M12X1,25, For Use With Compensating Radial...
- Festo Joint KSG-M27X2, To Fit 27mm Bore Size
- Festo Joint KSG-M10X1,25, For Use With Compensating Radial...
- SMC Double Knuckle Joint GKM8-16, To Fit 20mm Bore Size