Festo Joint KSZ-M20X1,5, To Fit 20mm Bore Size
- RS Stock No.:
- 203-0810
- Mfr. Part No.:
- KSZ-M20X1,5
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$120.76
(exc. GST)
$132.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.76 |
- RS Stock No.:
- 203-0810
- Mfr. Part No.:
- KSZ-M20X1,5
- Brand:
- Festo
Related links
- Festo Joint KSG-M20X1,5, To Fit 20mm Bore Size
- Festo Clevis SGA-M20X1,5, To Fit 20mm Bore Size
- Festo Rod Clevis CRSG-M20X1,5, To Fit 20mm Bore Size
- Festo Joint KSZ-M12X1,25, To Fit 12mm Bore Size
- Festo Joint KSZ-M8, To Fit 8mm Bore Size
- Festo Joint KSZ-M10X1,25, To Fit 10mm Bore Size
- Festo Joint KSZ-M16X1,5, To Fit 16mm Bore Size
- SMC Floating Joint JA20-8-125, To Fit 20mm Bore Size