SMC Axial Foot CG-L020, To Fit 20mm Bore Size
- RS Stock No.:
- 232-213
- Mfr. Part No.:
- CG-L020
- Brand:
- SMC
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.72
(exc. GST)
$13.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.72 |
- RS Stock No.:
- 232-213
- Mfr. Part No.:
- CG-L020
- Brand:
- SMC
Related links
- SMC Axial Foot CG-L025, To Fit 25mm Bore Size
- SMC Axial Foot CG-L032, To Fit 32mm Bore Size
- SMC Trunnion Pin CG-T020, To Fit 20mm Bore Size
- SMC Foot C85L25B, To Fit 20mm Bore Size
- Parker Foot P1A-4HMF, To Fit 20mm Bore Size
- Festo Foot LBN-20/25, For Use With ADVUL Compact Cylinder, To Fit...
- RS PRO Foot, For Use With C85 Series Single & Double Acting...
- SMC Flange CQS-F020, To Fit 20mm Bore Size