SMC Foot C85L25B, To Fit 20mm Bore Size
- RS Stock No.:
- 263-9032
- Mfr. Part No.:
- C85L25B
- Brand:
- SMC
Subtotal (1 unit)**
$12.25
(exc. GST)
$13.47
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $12.25 |
**price indicative
Related links
- Parker Foot P1A-4HMF, To Fit 20mm Bore Size
- Festo Foot LBN-20/25 To Fit 20mm Bore Size
- SMC Clevis C85C25, To Fit 20mm Bore Size
- RS PRO Foot To Fit 20mm Bore Size
- SMC Double Knuckle Joint Y-G02, To Fit 20mm Bore Size
- SMC Floating Joint JA20-8-125, To Fit 20mm Bore Size
- SMC Double Knuckle Joint GKM8-16, To Fit 20mm Bore Size
- Festo Screw FNC-20, To Fit 20mm Bore Size