SMC Trunnion Pin CG-T020, To Fit 20mm Bore Size
- RS Stock No.:
- 232-263
- Mfr. Part No.:
- CG-T020
- Brand:
- SMC
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.81
(exc. GST)
$21.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.81 |
- RS Stock No.:
- 232-263
- Mfr. Part No.:
- CG-T020
- Brand:
- SMC
Related links
- SMC Trunnion Pin CG-T050, To Fit 50mm Bore Size
- SMC Trunnion Pin CG-T040, To Fit 40mm Bore Size
- SMC Trunnion Pin CG-T032, To Fit 32mm Bore Size
- SMC Trunnion Pin CG-T025, To Fit 25mm Bore Size
- SMC Trunnion Bracket C85T25, To Fit 20mm Bore Size
- SMC Axial Foot CG-L020, To Fit 20mm Bore Size
- SMC Flange CQS-F020, To Fit 20mm Bore Size
- SMC Clevis C85C25, To Fit 20mm Bore Size