SMC Axial Foot CG-L025, To Fit 25mm Bore Size
- RS Stock No.:
- 232-229
- Mfr. Part No.:
- CG-L025
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.57
(exc. GST)
$14.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.57 |
- RS Stock No.:
- 232-229
- Mfr. Part No.:
- CG-L025
- Brand:
- SMC
Related links
- SMC Axial Foot CG-L020, To Fit 20mm Bore Size
- SMC Axial Foot CG-L032, To Fit 32mm Bore Size
- SMC Flange CG-F025, To Fit 25mm Bore Size
- SMC Pivot Bracket CG-025-24A, To Fit 25mm Bore Size
- SMC Trunnion Pin CG-T025, To Fit 25mm Bore Size
- SMC Flange CQS-F025, To Fit 25mm Bore Size
- SMC Floating Joint JA25-10-150, To Fit 25mm Bore Size
- SMC Double Knuckle Joint Y-G03, To Fit 25mm Bore Size