RS Better World

SMC VBA Pneumatic Booster Regulator, 3/8 in G

Subtotal (1 unit)*

$1,895.29

(exc. GST)

$2,084.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,895.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-9737
Mfr. Part No.:
VBA20A-F03GN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Booster Regulator

Pressure Increase Ratio

1:2

Maximum Input Pressure

2.0MPa

Port Size

3/8 in G

Series

VBA

Pressure Gauge

Yes

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1MPa

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Weight

3.9kg

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
JP

SMC VBA Series Pneumatic Booster Regulator, 20 Bar Maximum Input Pressure, 1:2 Pressure Increase Ratio - VBA20A-F03GN


This pneumatic booster regulator is designed for efficient pressure control in various industrial applications. Capable of handling a maximum input pressure of 20 bar, it features a handle-operated design for optimal user convenience. The unit includes a pressure gauge and operates effectively at temperatures ranging from +2°C to +50°C, making it suitable for a wide range of environments.

Features & Benefits


• Pressure increase ratio of 1:2 allows for enhanced efficiency

• Maximum operating pressure set at 1.0 MPa ensures reliability

• Handle-operated adjustment provides ease of use in adjustments

• Constructed for both high performance and durability

• Built-in pressure gauge for precise monitoring of levels

• Grease-lubricated mechanism promotes minimal maintenance needs

Applications


• Used with compressed air systems for effective regulation

• Ideal for precision pressure control in machinery operations

• Utilised in pneumatic tools to enhance performance

• Suitable for requiring noise reduction and reliability

• Common in assembly lines where pressure consistency is critical

What is the maximum ambient temperature this device can operate in?


It can function effectively in temperatures up to 50°C, ensuring versatility in various environments.

What is the significance of the pressure increase ratio in operations?


The 1:2 pressure increase ratio allows for substantial pressure enhancement, facilitating efficient operation of pneumatic systems.

Does it require any specific lubrication practices?


This device is designed to operate using grease lubrication, reducing the need for complex maintenance arrangements.

How does the inclusion of a pressure gauge improve functionality?


The pressure gauge provides real-time readings, allowing for precise control and adjustments to maintain optimal operating conditions.

What kind of connections does this regulator support?


It supports three pneumatic connections via G 3/8 ports, offering flexibility in different assembly configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy