RS PRO Butterfly type Pneumatic Actuated Valve, 16 bar

Subtotal (1 unit)*

$388.17

(exc. GST)

$426.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.17

*price indicative

RS Stock No.:
799-8799
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Wafer Pattern

Valve Type

Butterfly

Maximum Operating Pressure

16 bar

Standards/Approvals

BS4504, ANSI 150, PN16bar

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Pneumatic Actuated Butterfly Valve EPDM Liner, 2 in Pipe Size


This pneumatic actuated butterfly valve from RS PRO lets you control the release of gas or water through your pressure system. Its pneumatic actuator uses compressed air to rotate the butterfly-type circular plate over the valve hole, causing it to open or close.

The disc and shaft components are constructed from 316-grade stainless steel, a high-strength metal containing chromium and nickel to increase corrosion resistance. The body of the valve is made from GG25 cast iron to protect it from abrasion, while the polyurethane coating stops water or grease in your system from degrading the valve's strength. These properties make this valve a durable, long-lasting choice for use in demanding applications.

The EPDM (ethylene propylene diene monomer) liner body material is a synthetic rubber membrane that's resistant to UV (ultraviolet) radiation, so it's suitable for outdoor use. The valve comes with a three-year warranty to assure you it's built to last.

Features and Benefits


• EPDM (ethylene propylene diene monomer) liner body material

• Compatible pipe size of 2 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy