SMC Angle Seat type Pneumatic Actuated Valve, G 3/8in, 16 bar
- RS Stock No.:
- 126-0248
- Mfr. Part No.:
- VXB215DHA
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$430.01
(exc. GST)
$473.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $430.01 |
- RS Stock No.:
- 126-0248
- Mfr. Part No.:
- VXB215DHA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Two Port Angled Seat Valve
Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles).
Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent quality.
Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Thread Size | 3/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Thread Standard | G |
Maximum Working Pressure | 16 bar |
Related links
- SMC Angle Seat type Pneumatic Actuated Valve, G 3/8in, 16 bar
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, G 3/8in, 16 bar
- SMC Angle Seat type Pneumatic Actuated Valve, G 3/8in, 10 bar
- SMC Angle Seat type Pneumatic Actuated Valve, G 3/4in, 4 bar
- SMC Angle Seat type Pneumatic Actuated Valve, G 3/4in, 6 bar
- SMC Angle Seat type Pneumatic Actuated Valve, G 1/2in, 6 bar
- SMC Angle Seat type Pneumatic Actuated Valve, G 1/2in, 12 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 3/4in, 16 bar