- RS Stock No.:
- 799-8828
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$878.30
(exc. GST)
$966.13
(inc. GST)
Units | Per unit |
1 + | $878.30 |
- RS Stock No.:
- 799-8828
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Lugged Butterfly Valve for Flanges BS4504 - PN16
Fitted with Pneumatic Actuator
Disc in 316 Stainless Steel - with Double Acting Actuator
Body Cast Iron GG25 Polyurethane Coated
Disc/shaft 316 Stainless Steel
Liner EPDM / NITRIL
Disc in 316 Stainless Steel - with Double Acting Actuator
Body Cast Iron GG25 Polyurethane Coated
Disc/shaft 316 Stainless Steel
Liner EPDM / NITRIL
Specifications
Attribute | Value |
---|---|
Thread Size | 2-1/2in |
Valve Type | Butterfly |
Related links
- RS PRO Ball type Pneumatic Actuated Valve 40 bar
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- Festo Ball type Pneumatic Actuated Valve 5.6 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Ball type Pneumatic Actuated Valve 3/8in, 40 bar
- SMC Cylinder type Pneumatic Actuated Valve, G 1/2in
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar