SMC Cylinder type Pneumatic Actuated Valve, 1 Mpa, Female 1/8 in
- RS Stock No.:
- 701-3306
- Mfr. Part No.:
- VNB104B-F6A
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$135.62
(exc. GST)
$149.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.62 |
*price indicative
- RS Stock No.:
- 701-3306
- Mfr. Part No.:
- VNB104B-F6A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Cylinder | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/8 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Cylinder | ||
Default Valve Position NC | ||
Inlet Port Size 1/8 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
VNB 2 Port Valve
A wide variety of applpicable fluids
Air or solenoid opperated
Large bore sizes
Threaded or flange connections
Two Port Air Operated Process Valve
Related links
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Axial type Pneumatic Actuated Valve G
- SMC Cylinder type Pneumatic Valve Female G 3/8 in
- SMC Solenoid type Pneumatic Actuated Valve Female 1/4 in
- SMC Cylinder type Pneumatic Valve Female R 1/8
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 3/8 in
