Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G, Female 1/8 in

Subtotal (1 unit)*

$1,232.02

(exc. GST)

$1,355.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,232.02

*price indicative

RS Stock No.:
288-3089
Mfr. Part No.:
VZXA-A-TS6-25-M2-V13T-16-K-75-20-PR-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

G 1/8

Inlet Port Size

1/8 in

Default Valve Position

2/2-Way Seat Valve

Return Type

Mechanical Spring

Outlet Connection Type

G 1/8

Outlet Port Size

1/8 in

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Valve Material

Stainless Steel Casting

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

CRN

Model Number

8060515

COO (Country of Origin):
DE
The Festo angle seat valve is a high-quality pneumatic valve designed for reliable performance in various applications. With a poppet valve and piston drive design, this valve offers excellent control and durability, making it a versatile choice for indus

Pneumatic actuation for easy operation

Mounting position optional for flexible installation

Non-reversible flow direction for precise control

Mechanical spring reset for reliable functionality

Compressed Air as the operating medium for efficiency

Stainless steel casting for valve housing and drive housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy