Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G, Female 1/8 in
- RS Stock No.:
- 288-3086
- Mfr. Part No.:
- VZXA-A-TS6-13-M2-V13T-16-K-46-17-PR-V4
- Brand:
- Festo
Subtotal (1 unit)*
$646.45
(exc. GST)
$711.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $646.45 |
*price indicative
- RS Stock No.:
- 288-3086
- Mfr. Part No.:
- VZXA-A-TS6-13-M2-V13T-16-K-46-17-PR-V4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | G 1/8 | |
| Valve Type | Angle Seat | |
| Default Valve Position | 2/2-Way Seat Valve | |
| Inlet Port Size | 1/8 in | |
| Return Type | Mechanical Spring | |
| Outlet Connection Type | G 1/8 | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Valve Material | Stainless Steel Casting | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | CRN | |
| Model Number | 8060513 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type G 1/8 | ||
Valve Type Angle Seat | ||
Default Valve Position 2/2-Way Seat Valve | ||
Inlet Port Size 1/8 in | ||
Return Type Mechanical Spring | ||
Outlet Connection Type G 1/8 | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Valve Material Stainless Steel Casting | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals CRN | ||
Model Number 8060513 | ||
- COO (Country of Origin):
- DE
The Festo angle seat valve is designed with a poppet valve and piston drive, ensuring efficient pneumatic actuation. With a medium pressure range of 0 MPa to 1.6 MPa, and operating pressure between 0.5 MPa to 1 MPa, this valve is suitable for various indu
Pneumatically actuated with in-line installation design
Non-reversible flow direction for optimal control
Suitable for use with vapour, inert gases, and filtered compressed Air
Operating temperature range from -10°C to 180°C for versatile applications
Stainless steel casting material for durability and longevity
Approval for use in hazardous areas with ATEX certification
Related links
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve G 1-1/4, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 1.6 Mpa 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
