Festo Angle Seat type Pneumatic Actuated Valve, 7 bar, G

Subtotal (1 unit)*

$2,137.71

(exc. GST)

$2,351.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,137.71

*price indicative

RS Stock No.:
288-3091
Mfr. Part No.:
VZXA-A-TS6-40-M2-V13T-16-M-90-26-PR-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Inlet Thread Standard

G

Maximum Operating Pressure

7 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

180°C

Model Number

8060517

COO (Country of Origin):
DE
The Festo angle seat valve is designed with a poppet valve and diaphragm actuator for precise control over the flow of various media. With a range of features such as pneumatic actuation, in-line installation, and high-quality materials, this valve ensure

Pneumatically actuated valve for efficient control

In-line installation for easy integration

Threaded coupling for secure connection

Non-reversible flow direction for accurate operation

Wide range of medium pressure from 0 bar to 16 bar

Mechanical spring reset for consistent performance

Externally controlled piloting for versatility

Suitable for vapour, inert gases, and filtered compressed air

Wide temperature range from -10°C to 180°C for versatility

Stainless steel casting and high-quality seals for durability

CE marked and certified for safety standards compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy