Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT
- RS Stock No.:
- 288-3095
- Mfr. Part No.:
- VZXA-A-TS7-1/2"-M2-V14T-16-K-46-17-PR-V4
- Brand:
- Festo
Subtotal (1 unit)*
$716.28
(exc. GST)
$787.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.28 |
*price indicative
- RS Stock No.:
- 288-3095
- Mfr. Part No.:
- VZXA-A-TS7-1/2"-M2-V14T-16-K-46-17-PR-V4
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 180°C | |
| Model Number | 8060520 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 180°C | ||
Model Number 8060520 | ||
- COO (Country of Origin):
- DE
The Festo angle seat valve is a high-quality pneumatic valve designed for on/off operation with a poppet valve and piston drive. It is suitable for a wide range of applications due to its robust construction and reliable performance.
Poppet valve design with piston drive for efficient operation
Suitable for medium pressure range of 0 bar to 16 bar
Externally controlled piloting for precise control of the medium
Stainless steel casting material for durability and reliability
Approved for outdoor applications with weather protection
Suitable for use with vapour, inert gases, and filtered compressed air
High safety standards with explosion protection for ATEX Zones 1, 2, 21, and 22
Certified SIL 2 safety integrity level for peace of mind
Related links
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 2-1/2 in
