SMC Manual type Pneumatic Operated Process Valve, G 1in to Rc (taper) G 1in, 0 → 1 Mpa

Subtotal (1 unit)*

$382.18

(exc. GST)

$420.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.18

*price indicative

RS Stock No.:
270-5063
Mfr. Part No.:
VNA411A-F25A-5DZ-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Size

1in

Valve Type

Manual

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Thread Standard 2

Rc (taper)

Thread Size 2

G 1in

Maximum Working Pressure

0 → 1 Mpa

COO (Country of Origin):
JP
The SMC VNA process valve is use for controlling pneumatic systems or air-hydro circuits. A balance poppet that enables air to flow forward or backward.

The cylinder operation by external pilot air
Can be operated with pressure differential zero
Wide variations

Related links