RS PRO UCP211-32 Pillow Block Bearing -, 2 in ID
- RS Stock No.:
- 750-8980
- Mfr. Part No.:
- UCP211-32
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.07
(exc. GST)
$51.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $47.07 |
| 6 - 29 | $46.37 |
| 30 + | $38.16 |
*price indicative
- RS Stock No.:
- 750-8980
- Mfr. Part No.:
- UCP211-32
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 2in | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 2.5in | |
| Mount Hole Size | 5/8in | |
| Length | 8.63in | |
| Depth | 2.189in | |
| Mount Hole Centre-to-Centre | 2.38in | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 2in | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 2.5in | ||
Mount Hole Size 5/8in | ||
Length 8.63in | ||
Depth 2.189in | ||
Mount Hole Centre-to-Centre 2.38in | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Two-Bolt Pillow Block Bearing Unit for 2in Shaft
A two-bolt Pillow Block bearing unit (or Plummer block) used to support a 2in diameter shaft designed to provide stability and support to shaft rotation in industrial machinery. ;Consisting of a high-quality insert bearing, an extended inner ring and secured with a simple screw locking mechanism for an easy to use Pillow Block unit. The bearing unit is held in place with 2 x 5/8in bolt holes for secure attachment to equipment or machine frames for a strong vibration free bearing housing unit.;Pillow block bearing units are used throughout industries and can be found in a wide variety of applications including agricultural machinery, conveyors and textile equipment.
Features and Benefits
Pillow Block bearing housing unit
Suitable for 2in shaft rotation
2 x 5/8in mounting holes
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO UCP211 Pillow Block Bearing -, 55 mm ID
- RS PRO UCP206-18 Pillow Block Bearing -, 0.13 in ID
- RS PRO UCP202-10 Pillow Block Bearing -, 0.38 in ID
- RS PRO UCP205 Pillow Block Bearing -, 25 mm ID
- Plummer Blocks & Pillow Blocks
- RS PRO Pillow Block Bearing -, 20 mm ID
- NSK-RHP SL40 Pillow Block Bearing -, 40 mm ID
- SKF SY 40 TR Pillow Block Bearing -, 40 mm ID
