SKF SYJ 509 Plummer Block House -, 85 mm ID
- RS Stock No.:
- 211-9964
- Mfr. Part No.:
- SYJ 509
- Brand:
- SKF
Subtotal (1 unit)*
$98.66
(exc. GST)
$108.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.66 |
*price indicative
- RS Stock No.:
- 211-9964
- Mfr. Part No.:
- SYJ 509
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 85mm | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 17 mm | |
| Length | 190mm | |
| Depth | 52mm | |
| Mount Hole Centre-to-Centre | 143.5mm | |
| Number of Bolts | 2 | |
| Series | SYJ | |
| Height | 107.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 85mm | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 17 mm | ||
Length 190mm | ||
Depth 52mm | ||
Mount Hole Centre-to-Centre 143.5mm | ||
Number of Bolts 2 | ||
Series SYJ | ||
Height 107.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Plummer Block House, 85mm Inside Diameter, Cast Iron Material - SYJ 509
This plummer block house is a robust pillow block designed for insert bearings, perfect for demanding environments. Constructed from durable cast iron, it features an inside diameter of 85mm and a total length of 190mm. The centre height of 54mm ensures compatibility with various applications, while the overall height of 107.5mm allows for efficient space utilisation.
Features & Benefits
• Pillow block design facilitates easier installation and maintenance
• Centre height of 54mm optimises alignment for optimal performance
• Designed for heavy-duty use ensuring long-lasting functionality
• Grease fitting enables convenient lubrication for extended life
• With a mounting hole centre-to-centre measurement of 143.5mm
Applications
• Used for mounting on machinery in industrial environments
• Suitable for heavy-duty systems requiring robust bearing solutions
• Ideal for use in automation and mechanical
• Applied in various configurations where stability is crucial
• Utilised in conveyor systems for effective bearing support
What maintenance requirements should be considered for this bearing unit?
Routine lubrication through the grease fitting is essential to maintain optimal performance and extend the life of the bearing unit. Regular inspections to check for wear and alignment will also help prevent any operational failures.
How does the material choice impact the performance of this product?
The cast iron construction provides excellent load-bearing capabilities and resistance to wear, making it suitable for high-stress environments, ensuring reliability under heavy loads.
What are the advantages of the pillow block design in this context?
The pillow block design allows for ease of installation and alignment, which simplifies mounting and maintenance, reducing downtime in industrial applications.
- RS Stock No. 0463337
- Mfr. Part No. SNL 3144
Each
$12,215.58
Related links
- SKF SYF 509 Plummer Block House -, 85 mm ID
- SKF SY 509 M Plummer Block House -, 85 mm ID
- SKF SNL 509 Plummer Block House -, 56.5 mm ID
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- SKF SYJ 520 Plummer Block House -, 180 mm ID
- SKF SYJ 515 Plummer Block House -, 130 mm ID
- SKF SYJ 65 KF Plummer Block House -, 60 mm ID
- SKF SYJ 516 Plummer Block House -, 140 mm ID












