SKF SNL 213 Plummer Block House -, 65 mm ID

Subtotal (1 unit)*

$554.52

(exc. GST)

$609.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.52

*price indicative

RS Stock No.:
213-2013
Mfr. Part No.:
SNL 213
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

80mm

Mount Hole Size

16 mm

Length

275mm

Depth

110mm

Mount Hole Centre-to-Centre

230mm

Number of Bolts

2

Series

SNL

Standards/Approvals

No

Height

149mm

SKF Plummer Block House, Cast Iron Material, 80mm Centre Height - SNL 213


Need an easy way to fit ball bearings on your industrial machinery? Trust the task to this plummer block house from SKF. As it's made from high-strength cast iron, it's resistant to impact and corrosion, so can be used in challenging environments. The two-piece design makes installation a cinch. Simply snap each half into position around the shaft and use the two pre-drilled mounting holes in the base to fix it firmly in place. Thanks to its breaking load of up to 340kN, this is a robust piece of kit that won't go to pieces when the going gets tough.

Features & Benefits


• Built-in ribs help increase the contact area between the base and the support surface for increased heat dissipation

• Grease guidance system improves relubrication to make maintenance a breeze

Applications


• Agricultural machinery

• Construction plants

• Heat treatment equipment

Can I customise this unit?


As it's part of the modular SNL series, you've got a wealth of choices when it comes to building your ideal plummer block. Accessories like adaptor sleeves, seals and cavity grease form a comprehensive list of complementary components to help you meet your ball bearing needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy