NSK-RHP NP25EC Pillow Block Bearing -, 25 mm ID
- RS Stock No.:
- 192-9898
- Mfr. Part No.:
- NP25EC
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$101.09
(exc. GST)
$111.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $101.09 | - |
| 13 - 24 | $97.02 | 4% |
| 25 + | $94.98 | 6% |
*price indicative
- RS Stock No.:
- 192-9898
- Mfr. Part No.:
- NP25EC
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 25mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 10 mm | |
| Length | 139mm | |
| Depth | 36.5mm | |
| Mount Hole Centre-to-Centre | 96.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 25mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 10 mm | ||
Length 139mm | ||
Depth 36.5mm | ||
Mount Hole Centre-to-Centre 96.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Self Lube 2 Bolt Pillow Block 25mm Shaft 36.5x139x71mm
Related links
- NSK-RHP SL25 Pillow Block Bearing -, 25 mm ID
- NSK-RHP LPB25 R Pillow Block Bearing -, 25 mm ID
- NSK-RHP NP25 Pillow Block Bearing -, 25 mm ID
- NSK-RHP SNP25 R Pillow Block Bearing -, 25 mm ID
- NSK-RHP MP25 Pillow Block Bearing -, 25 mm ID
- NSK-RHP PNP25CR Pillow Block Bearing -, 25 mm ID
- NSK ST25 Pillow Block Bearing -, 25 mm ID
- SKF SYWK 25 YTH Pillow Block Bearing -, 25 mm ID
