RS Better World
INA RASEY16-XL Plummer Block House -, 16 mm ID
- RS Stock No.:
- 191-4448
- Mfr. Part No.:
- RASEY16-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$87.70
(exc. GST)
$96.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $87.70 | - |
| 13 - 24 | $85.24 | 2% |
| 25 + | $82.98 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4448
- Mfr. Part No.:
- RASEY16-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 16mm | |
| Material | Cast Iron | |
| Centre Height | 30.2mm | |
| Mount Hole Size | 19 mm | |
| Length | 125mm | |
| Depth | 27.4mm | |
| Mount Hole Centre-to-Centre | 95mm | |
| Height | 57mm | |
| Series | RASEY | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 16mm | ||
Material Cast Iron | ||
Centre Height 30.2mm | ||
Mount Hole Size 19 mm | ||
Length 125mm | ||
Depth 27.4mm | ||
Mount Hole Centre-to-Centre 95mm | ||
Height 57mm | ||
Series RASEY | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA RASEY Series Plummer Block House, 16mm Inside Diameter, 30.2mm Centre Height - RASEY16-XL
This plummer Block housing is a bearing housing designed to support rotating shafts in industrial assemblies. It provides a secure mounting point for bearings within machinery used across automation and mechanical systems, combining a robust cast iron body with a Compact footprint suitable for constrained installations.
Features and Benefits:
• Cast iron construction offers Durable load support and vibration damping
• 16mm inside diameter enables use with standard 16mm shaft bearings
• 30.2mm centre height ensures consistent shaft alignment in assemblies
• 125mm overall length gives stable axial positioning for housed bearings
• 95mm mount hole centre-to-centre spacing simplifies frame integration
• 19mm mount holes accommodate substantial fasteners for secure fixing
• 16mm inside diameter enables use with standard 16mm shaft bearings
• 30.2mm centre height ensures consistent shaft alignment in assemblies
• 125mm overall length gives stable axial positioning for housed bearings
• 95mm mount hole centre-to-centre spacing simplifies frame integration
• 19mm mount holes accommodate substantial fasteners for secure fixing
Applications
• Suitable for conveyor drive shaft support in automated lines
• Ideal for mounting bearing assemblies in motor drives
• Used with gearbox output shafts in small industrial equipment
• Can be used for idler shaft support in material handling systems
• Ideal for mounting bearing assemblies in motor drives
• Used with gearbox output shafts in small industrial equipment
• Can be used for idler shaft support in material handling systems
What material is the housing MADE from and how does that affect service conditions?
The housing is manufactured from cast iron which provides good rigidity and wear resistance, making it suitable for moderate industrial environments where mechanical strength is prioritised over corrosion resistance.
What mounting provisions are provided for installation?
The housing includes two mounting holes with a centre-to-centre spacing of 95mm and 19mm diameter that permit the use of substantial fasteners to secure the unit to structural frames.
How does the internal dimension relate to bearing selection?
The internal bore measures 16mm, so bearings with a 16mm shaft bore are compatible, ensuring direct fitment of standard 16mm shaft-bearing combinations.
Which shaft alignment characteristic should be considered when integrating this housing?
The vertical distance from mounting face to shaft centre is 30.2mm, which must be matched to neighbouring components to maintain correct alignment.
RS Better World
- RS Stock No. 2600864
- Mfr. Part No. RASEY30-XL-N
Each
$119.38
RS Better World
- RS Stock No. 1741367
- Mfr. Part No. PASE20-XL-N
Each
$93.99
RS Better World
- RS Stock No. 1741371
- Mfr. Part No. PASE35-XL-N
Each
$160.89
RS Better World
- RS Stock No. 2600133
- Mfr. Part No. PASE45-XL
Each
$203.43
Related links
- INA PSHE15-XL Plummer Block House -, 15 mm ID
- INA RSHE45-XL Plummer Block House -, 45 mm ID
- INA PASE55-XL Plummer Block House -, 55 mm ID
- INA RASEY90-XL Plummer Block House -, 90 mm ID
- INA RASE65-214-XL Plummer Block House -, 65 mm ID
- INA PASE45-XL Plummer Block House -, 45 mm ID
- INA PSHE17-XL Plummer Block House -, 17 mm ID
- INA RASEY45-XL Plummer Block House -, 45 mm ID












