INA PSHE15-XL Plummer Block House -, 15mm ID
- RS Stock No.:
- 260-0137
- Mfr. Part No.:
- PSHE15-XL
- Brand:
- INA
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.72
(exc. GST)
$90.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $82.72 |
- RS Stock No.:
- 260-0137
- Mfr. Part No.:
- PSHE15-XL
- Brand:
- INA
Related links
- SKF SY 15 TF Plummer Block House -, 15mm ID
- INA RSHE45-XL Plummer Block House -, 45mm ID
- INA RASEY45-XL Plummer Block House -, 45mm ID
- INA PASE45-XL Plummer Block House -, 45mm ID
- INA RASEY16-XL Plummer Block House -, 16mm ID
- INA PSHE17-XL Plummer Block House -, 17mm ID
- INA PME60-XL-N Plummer Block House -, 60mm ID
- INA PASEY25-XL-N Plummer Block House -, 25mm ID