RS Better World
INA RASEY45-XL Plummer Block House -, 45 mm ID
- RS Stock No.:
- 260-0166
- Mfr. Part No.:
- RASEY45-XL
- Brand:
- INA
Subtotal (1 unit)*
$192.83
(exc. GST)
$212.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0166
- Mfr. Part No.:
- RASEY45-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 45mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 14 mm | |
| Length | 192mm | |
| Mount Hole Centre-to-Centre | 149.65mm | |
| For Use With | Radial Insert Ball Bearing | |
| Height | 107mm | |
| Standards/Approvals | No | |
| Series | RASEY | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 45mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 14 mm | ||
Length 192mm | ||
Mount Hole Centre-to-Centre 149.65mm | ||
For Use With Radial Insert Ball Bearing | ||
Height 107mm | ||
Standards/Approvals No | ||
Series RASEY | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schaeffler RASEY Series Plummer Block House, 45mm Inside Diameter, 54mm Centre Height - RASEY45-XL
This plummer Block house provides a stationary housing for radial insert ball bearings and is designed for heavy industrial mounting. It is constructed from cast iron to provide structural support for shaft assemblies and accepts bearings with a 45mm bore. The unit positions the bearing at a 54mm centre height to align rotating components within machinery where robust support is required.
Features and Benefits:
• Cast iron construction reduces deflection under load
• 14mm mount holes allow secure bolting to foundations
• 149.65mm hole centre spacing ensures precise alignment
• 107mm overall height facilitates Compact installation
• 192mm length supports stable bearing seating
• 14mm mount holes allow secure bolting to foundations
• 149.65mm hole centre spacing ensures precise alignment
• 107mm overall height facilitates Compact installation
• 192mm length supports stable bearing seating
Applications
• Suitable for mounting radial insert ball bearing assemblies
• Can be used for shaft support in industrial machinery
• Ideal for heavy-duty bearing housing
• Used with 45mm bore bearings in conveyor systems
• Suitable for plantroom and workshop rotating equipment
• Can be used for shaft support in industrial machinery
• Ideal for heavy-duty bearing housing
• Used with 45mm bore bearings in conveyor systems
• Suitable for plantroom and workshop rotating equipment
What mounting hole diameter does it require?
It uses 14mm bolt holes for attachment.
What is the spacing between mounting hole centres?
The mount hole centre-to-centre distance is 149.65mm.
What material composes the housing body?
The body is MADE of cast iron.
What bearing bore size fits this housing?
It accommodates bearings with a 45mm inside diameter.
What is the vertical offset from base to shaft centre?
The centre height measures 54mm.
Related links
- INA RSHE45-XL Plummer Block House -, 45 mm ID
- INA PASE45-XL Plummer Block House -, 45 mm ID
- INA UCPA209-J7 Plummer Block House -, 45 mm ID
- SKF SYNT 45 L Plummer Block House -, 45 mm ID
- SKF SY 45 TR Plummer Block House -, 45 mm ID
- SKF SY 45 WF Plummer Block House -, 45 mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45 mm ID
- SKF SY 45 FM Plummer Block House -, 45 mm ID
