Phoenix Contact FKCT 2.5/10-STF-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1902385
- RS Stock No.:
- 889-8903
- Mfr. Part No.:
- 1902385
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $468.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$936.70
(exc. GST)
$1,030.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $18.734 | $936.70 | - |
| 250 + | $16.861 | $843.05 | $468.25 |
*price indicative
- RS Stock No.:
- 889-8903
- Mfr. Part No.:
- 1902385
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 630V | |
| Series | FKCT 2.5/10-STF-5.08 | |
| Width | 60.9mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Length | 25.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 630V | ||
Series FKCT 2.5/10-STF-5.08 | ||
Width 60.9mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Length 25.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FKCT 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8821903
- Mfr. Part No. 1764303
Each (In a Box of 50)
$19.751
- RS Stock No. 8814150
- Mfr. Part No. 1829743
Each (In a Box of 50)
$29.906
- RS Stock No. 8819537
- Mfr. Part No. 1845400
Each (In a Box of 50)
$17.224
- RS Stock No. 8535618
- Mfr. Part No. 1748820
Each (In a Box of 50)
$15.665
Related links
- Phoenix Contact FKCT 2.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1909485
- Phoenix Contact FKCT 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902194
- Phoenix Contact TMSTBP 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853188
- Phoenix Contact FKCVR 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874183
- Phoenix Contact FKCS 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975341
- Phoenix Contact TFKC 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962778
- Phoenix Contact FKCVW 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873883
- Phoenix Contact FRONT-MSTB 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777879












