Staubli Test Lead 19A, 30V, 60 V, Black, 250 mm Lead Length
- RS Stock No.:
- 564-467
- Distrelec Article No.:
- 303-00-840
- Mfr. Part No.:
- 64.1030-02521
- Brand:
- Staubli
Subtotal (1 unit)*
$5.68
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.68 |
*price indicative
- RS Stock No.:
- 564-467
- Distrelec Article No.:
- 303-00-840
- Mfr. Part No.:
- 64.1030-02521
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Current | 19A | |
| Connector Shrouded A | No | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Voltage | 30V, 60V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Colour Black | ||
Current 19A | ||
Connector Shrouded A No | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Voltage 30V, 60V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC/EN 61010-031 | ||
Contact Material Nickel Plated Brass | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 19 A
Cross Section 1 mm sq
Lead Length 25 cm
Lead diameter 4mm
Black Colour
Related links
- Staubli Test Lead 19A 60 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V 50 cm Lead Length
- Staubli Test Lead 32A 60 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V Green, 25 cm Lead Length
- Staubli Test Lead 19A 60 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V 75 cm Lead Length
- Staubli Test Lead 19A 60 V 200 cm Lead Length
