Staubli Test Lead 19A, 30V, 60 V, Red, 250 mm Lead Length
- RS Stock No.:
- 564-489
- Distrelec Article No.:
- 303-00-885
- Mfr. Part No.:
- 64.1032-02522
- Brand:
- Staubli
Subtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.86 |
*price indicative
- RS Stock No.:
- 564-489
- Distrelec Article No.:
- 303-00-885
- Mfr. Part No.:
- 64.1032-02522
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 19A | |
| Voltage | 30V, 60V | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC EN 61010031, RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 19A | ||
Voltage 30V, 60V | ||
Connector Gender A Male | ||
Standards/Approvals IEC EN 61010031, RoHS | ||
Contact Material Copper Zinc Alloy | ||
Insulation Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 19 A
Cross Section 1 mm sq
Lead Length 25 cm
Lead diameter 4mm
Red Colour
Related links
- Staubli Test Lead 19A 60 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V 200 cm Lead Length
- Staubli Test Lead 32A 600 V 25 cm Lead Length
- Staubli Test Lead 19A 60 V 100 cm Lead Length
- Staubli Test Lead 19A 60 V 100 cm Lead Length
- Staubli Test Lead 32A Red, 25 cm Lead Length
- Staubli Test Lead 19A 60 V 25 cm Lead Length
