Phoenix Contact FKIC 2.5/12-STF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1873605

Get a bulk buy discount

Add 250 more to save $575.75

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,151.05

(exc. GST)

$1,266.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$23.021$1,151.05-
250 +$20.718$1,035.90$575.75

*price indicative

RS Stock No.:
887-7690
Mfr. Part No.:
1873605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in

Voltage

630V

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Width

71.04mm

Series

FKIC 2.5/12-STF-5.08

Length

27mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: FKIC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy