Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1873304
- RS Stock No.:
- 176-1161
- Mfr. Part No.:
- 1873304
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,073.05
(exc. GST)
$1,180.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $21.461 | $1,073.05 | - |
| 100 - 450 | $21.085 | $1,054.25 | 1% |
| 500 + | $18.977 | $948.85 | 11% |
*price indicative
- RS Stock No.:
- 176-1161
- Mfr. Part No.:
- 1873304
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 15mm | |
| Length | 25.73mm | |
| Series | FKC 2.5/12-STF-5.08 | |
| Standards/Approvals | RoHS | |
| Width | 71.06mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Depth 15mm | ||
Length 25.73mm | ||
Series FKC 2.5/12-STF-5.08 | ||
Standards/Approvals RoHS | ||
Width 71.06mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB FKC series panel mount female straight Terminal Block has 12 contacts. It has a voltage rating of 630V and current rating of 12A. The Terminal Block has tin contacts. This Terminal is used as industrial equipment.
Features and Benefits
• Pitch size is 5.08mm
• Polyamide material
• Quick and convenient testing
• Screwable flange
• Single row
• Termination method push-in
• Time saving push-in spring connection
Related links
- Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/12-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796092
- Phoenix Contact FKC 2.5 HC/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942581
- Phoenix Contact FKCT 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902408
- Phoenix Contact FKCVR 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874206
- Phoenix Contact FKCN 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754898
- Phoenix Contact FKCVW 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873906
- Phoenix Contact SMSTB 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971167
