Phoenix Contact MSTBO 2.5/3-GL-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1850440
- RS Stock No.:
- 887-6767
- Mfr. Part No.:
- 1850440
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$319.70
(exc. GST)
$351.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.394 | $319.70 | - |
| 250 + | $5.754 | $287.70 | 10% |
*price indicative
- RS Stock No.:
- 887-6767
- Mfr. Part No.:
- 1850440
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | RoHS, EF3.0, REACH, CSA, cULus | |
| Series | MSTBO 2.5/3-GL-5.08 | |
| Width | 15.24mm | |
| Length | 33.9mm | |
| Depth | 23.62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals RoHS, EF3.0, REACH, CSA, cULus | ||
Series MSTBO 2.5/3-GL-5.08 | ||
Width 15.24mm | ||
Length 33.9mm | ||
Depth 23.62mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTBO 2,5/..-GL, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8812687
- Mfr. Part No. 1847110
Each (In a Box of 50)
$6.394
- RS Stock No. 8560474
- Mfr. Part No. 1924538
Each (In a Box of 50)
$4.475
- RS Stock No. 8876779
- Mfr. Part No. 1850466
Each (In a Box of 50)
$6.859
- RS Stock No. 8877085
- Mfr. Part No. 1853023
Each (In a Box of 50)
$7.932
Related links
- Phoenix Contact MDSTBVA 2.5/ 3-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874756
- Phoenix Contact MSTBO 2.5/ 3-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847110
- Phoenix Contact MSTBO 2.5/5-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850466
- Phoenix Contact MSTBO 2.5/7-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850482
- Phoenix Contact MSTBO 2.5/6-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850479
- Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200329
- Phoenix Contact MSTBO 2.5/ 3-G1PL GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200328
- Phoenix Contact MDSTBA 2.5/ 3-GL Series Pluggable Terminal Block 5 mm Pitch 1874691












