Phoenix Contact MSTBV 2.5 HC/3-GF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1924538
- RS Stock No.:
- 856-0474
- Mfr. Part No.:
- 1924538
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$223.75
(exc. GST)
$246.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.475 | $223.75 |
| 250 + | $4.027 | $201.35 |
*price indicative
- RS Stock No.:
- 856-0474
- Mfr. Part No.:
- 1924538
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTBV 2.5 HC/3-GF-5.08 | |
| Width | 25.4mm | |
| Length | 8.6mm | |
| Depth | 15.9mm | |
| Standards/Approvals | RoHS, CSA, cULus, EF3.0, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTBV 2.5 HC/3-GF-5.08 | ||
Width 25.4mm | ||
Length 8.6mm | ||
Depth 15.9mm | ||
Standards/Approvals RoHS, CSA, cULus, EF3.0, REACH | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTBV 2,5 HC/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5 HC/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1924428
- Phoenix Contact MSTB 2.5 HC/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924091
- Phoenix Contact MSTBV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924619
- Phoenix Contact MSTBV 2.5 HC/5-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924554
- Phoenix Contact MSTBV 2.5 HC/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924525
- Phoenix Contact MSTBV 2.5 HC/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924606
- Phoenix Contact MSTBV 2.5 HC/8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924583
- Phoenix Contact MSTBV 2.5 HC/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924622
