Phoenix Contact MVSTBU 2.5/13-GB-5.08 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1788648
- RS Stock No.:
- 882-5664
- Mfr. Part No.:
- 1788648
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $655.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,311.50
(exc. GST)
$1,442.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $26.23 | $1,311.50 | - |
| 250 + | $23.607 | $1,180.35 | $655.75 |
*price indicative
- RS Stock No.:
- 882-5664
- Mfr. Part No.:
- 1788648
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | MVSTBU 2.5/13-GB-5.08 | |
| Width | 77.36mm | |
| Depth | 17mm | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series MVSTBU 2.5/13-GB-5.08 | ||
Width 77.36mm | ||
Depth 17mm | ||
Length 20.5mm | ||
- COO (Country of Origin):
- DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MVSTBU 2,5/..-GB, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBU 2.5/13-GFB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/6-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788570
- Phoenix Contact MVSTBU 2.5/14-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788651
- Phoenix Contact MVSTBU 2.5/4-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788554
- Phoenix Contact MVSTBU 2.5/19-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788703
- Phoenix Contact MVSTBU 2.5/18-GB-5.08 Series PCB Connector 5.08 mm Pitch
- Phoenix Contact MVSTBU 2.5/11-GB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/17-GB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
