Phoenix Contact MVSTBU 2.5/18-GB-5.08 Series PCB Connector, 18 Contact(s), 5.08 mm Pitch
- RS Stock No.:
- 882-5683
- Mfr. Part No.:
- 1788693
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $1,080.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,161.25
(exc. GST)
$2,377.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $43.225 | $2,161.25 | - |
| 250 + | $38.903 | $1,945.15 | $1,080.50 |
*price indicative
- RS Stock No.:
- 882-5683
- Mfr. Part No.:
- 1788693
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | MVSTBU 2.5/18-GB-5.08 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series MVSTBU 2.5/18-GB-5.08 | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 18 | ||
Housing Material Polyamide | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MVSTBU 2,5/..-GB, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBU 2.5/18-GFB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/11-GB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/17-GB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/6-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788570
- Phoenix Contact MVSTBU 2.5/14-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788651
- Phoenix Contact MVSTBU 2.5/19-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788703
- Phoenix Contact MVSTBU 2.5/4-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788554
- Phoenix Contact MVSTBU 2.5/13-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788648
