Phoenix Contact MVSTBU 2.5/6-GB-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1788570
- RS Stock No.:
- 804-2803
- Mfr. Part No.:
- 1788570
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $360.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$720.60
(exc. GST)
$792.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $14.412 | $720.60 | - |
| 250 + | $12.971 | $648.55 | $360.25 |
*price indicative
- RS Stock No.:
- 804-2803
- Mfr. Part No.:
- 1788570
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Width | 17.3mm | |
| Series | MVSTBU 2.5/6-GB-5.08 | |
| Length | 41.8mm | |
| Depth | 20.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Standards/Approvals No | ||
Width 17.3mm | ||
Series MVSTBU 2.5/6-GB-5.08 | ||
Length 41.8mm | ||
Depth 20.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBU & MVSTBU 5.08mm Terminal Block Plug Connectors
5.08mm pitch Classic plug-in vertical mount MVSTBU receptacle terminal blocks with mounting flanges and 0.2 - 2.5mm2 screw connections.
Part numbers prefixed with 1824 (MSTBU) have socket contacts
Part numbers prefixed with 17885 and 17886 (MVSTBU) have pin contacts
part numbers prefixed with 17883 and 17884 (MVSTBU) have pin contacts and an additional screw flange.
The MSTBU 2,5 versions form a touch proof connection block in combination with IC 2,5 plugs.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641
Related links
- Phoenix Contact MVSTBU 2.5/14-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788651
- Phoenix Contact MVSTBU 2.5/4-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788554
- Phoenix Contact MVSTBU 2.5/19-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788703
- Phoenix Contact MVSTBU 2.5/13-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788648
- Phoenix Contact MVSTBU 2.5/18-GB-5.08 Series PCB Connector 5.08 mm Pitch
- Phoenix Contact MVSTBU 2.5/11-GB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/17-GB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/10-GFB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788428
