Phoenix Contact SMSTBA 2.5/15-G Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 1769939
- RS Stock No.:
- 882-2971
- Mfr. Part No.:
- 1769939
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$373.00
(exc. GST)
$410.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $7.46 | $373.00 |
| 250 + | $6.714 | $335.70 |
*price indicative
- RS Stock No.:
- 882-2971
- Mfr. Part No.:
- 1769939
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 77mm | |
| Length | 16.5mm | |
| Depth | 18.3mm | |
| Series | SMSTBA 2.5/15-G | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 77mm | ||
Length 16.5mm | ||
Depth 18.3mm | ||
Series SMSTBA 2.5/15-G | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: SMSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8816314
- Mfr. Part No. 1753877
Each (In a Box of 50)
$11.826
- RS Stock No. 8819091
- Mfr. Part No. 1792142
Each (In a Box of 50)
$21.679
- RS Stock No. 8898959
- Mfr. Part No. 1909346
Each (In a Box of 50)
$23.893
- RS Stock No. 8563035
- Mfr. Part No. 1944916
Each (In a Box of 50)
$4.694
Related links
- Phoenix Contact SMSTBA 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767504
- Phoenix Contact SMSTB 2.5/15-G Series Pluggable Terminal Block 5 mm Pitch 1769366
- Phoenix Contact MSTBW 2.5/15-G Series Pluggable Terminal Block 5 mm Pitch 1735989
- Phoenix Contact MSTB 2.5/15-G Series Pluggable Terminal Block 5 mm Pitch 1754698
- Phoenix Contact MSTBVA 2.5/15-G Series Pluggable Terminal Block 5 mm Pitch 1755639
- Phoenix Contact MSTBA 2.5/15-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944916
- Phoenix Contact SMSTBA 2.5/19-G Series Pluggable Terminal Block 5 mm Pitch 1769971
- Phoenix Contact MSTBVA 2.5/15-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944725











